- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQD13N10TM
Description
+
Power MOSFET, N-Channel, QFET®, 100 V, 10 A, 180 mΩ, DPAK
Search Keywords: FQD13N10TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQD13N10TM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
625
$0.4788
1,250
$0.3591
1,875
$0.3352
2,500 +
$0.3285
Click for Quote
Log in
to unlock special pricing