- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQB47P06TM-AM002
Description
+
Power MOSFET, P-Channel, QFET®, -60 V, -47 A, 26 mΩ, D2PAK
Search Keywords: FQB47P06TMAM002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQB47P06TM-AM002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$1.98
100
$1.82
250
$1.75
800
$1.64
1,600
$1.63
3,200
$1.62
5,600
$1.61
8,000 +
$1.60
Click for Quote
Log in
to unlock special pricing