- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQB44N10TM
Description
+
Power MOSFET, N-Channel, QFET®, 100 V, 43.5 A, 52 mΩ, D2PAK
Search Keywords: FQB44N10TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQB44N10TM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
200
$1.56
400
$1.18
600
$1.10
800 +
$1.08
Click for Quote
Log in
to unlock special pricing