- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQB19N20TM
onsemi
FQB19N20TM
Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, N-Channel, QFET®, 200 V, 19.4 A, 150 mΩ, D2PAK
Search Keywords: FQB19N20TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQB19N20TM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is FQB19N20TM RoHS compliant?
No, FQB19N20TM is not RoHS compliant.
What is the lead time for FQB19N20TM?
The standard lead time for FQB19N20TM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
200
$1.50
400
$1.14
600
$1.06
800 +
$1.04
Click for Quote
Log in
to unlock special pricing