- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQA70N10
onsemi
FQA70N10
Power MOSFET, N-Channel, QFET®, 100 V, 70 A, 23 mΩ, TO-3P
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, N-Channel, QFET®, 100 V, 70 A, 23 mΩ, TO-3P
Search Keywords: FQA70N10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQA70N10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Frequently Asked Questions
Is FQA70N10 RoHS compliant?
No, FQA70N10 is not RoHS compliant.
What is the lead time for FQA70N10?
The standard lead time for FQA70N10 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
30
$1.75
120
$1.60
270
$1.54
510
$1.52
1,020
$1.44
2,520
$1.43
5,010
$1.42
7,500 +
$1.41
Click for Quote
Log in
to unlock special pricing