- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQA24N60
Description
+
Power MOSFET, N-Channel, QFET®, 600V, 23.5A, 240mΩ, TO-3P
Search Keywords: FQA24N60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQA24N60
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
113
$8.57
225
$5.30
338
$4.19
450 +
$4.10
Click for Quote
Log in
to unlock special pricing