- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQA140N10
Description
+
Power MOSFET, N-Channel, QFET®, 100V, 140A, 10mΩ, TO-3P
Search Keywords: FQA140N10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQA140N10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
113
$7.66
225
$4.73
338
$3.74
450 +
$3.67
Click for Quote
Log in
to unlock special pricing