- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FQA13N80-F109
Description
+
Power MOSFET, N-Channel, QFET®, 800 V, 12.6 A, 750 mΩ, TO-3P
Search Keywords: FQA13N80F109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FQA13N80-F109
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$3.15
60
$3.07
120
$2.95
270
$2.91
510
$2.76
1,020
$2.75
2,520
$2.73
5,010 +
$2.70
Click for Quote
Log in
to unlock special pricing