Description
+
Current Limit Switch with OVP and TRCB, 28 V / 5 A
Search Keywords: FPF2895UCX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FPF2895UCX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
13 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
750
$1.931
1,500
$1.188
2,250
$0.941
3,000 +
$0.922
Click for Quote
Log in
to unlock special pricing