- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- FPDL15BH60
onsemi
FPDL15BH60
SPM3V CON 600V 15A SB
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPM3V CON 600V 15A SB
Search Keywords: FPDL15BH60
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FPDL15BH60 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390060 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is FPDL15BH60 RoHS compliant?
Yes, FPDL15BH60 is RoHS compliant.
What is the lead time for FPDL15BH60?
The standard lead time for FPDL15BH60 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
32 Weeks
can ship
6/17/27
Price (USD)
Qty
Unit Price
15
$18.15
30
$13.61
45
$12.70
60 +
$12.45
Click for Quote
Log in
to unlock special pricing