- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- FPDL10BH60
onsemi
FPDL10BH60
SPM3V CON 600V 10A SB
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPM3V CON 600V 10A SB
Search Keywords: FPDL10BH60
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FPDL10BH60 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390060 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is FPDL10BH60 RoHS compliant?
Yes, FPDL10BH60 is RoHS compliant.
What is the lead time for FPDL10BH60?
The standard lead time for FPDL10BH60 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
15
30 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$18.821
15
$17.110
30
$12.830
45
$11.970
60 +
$11.730
Click for Quote
Log in
to unlock special pricing