- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- FPCS3060L
onsemi
FPCS3060L
SPM4 CON 600V 30A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPM4 CON 600V 30A
Search Keywords: FPCS3060L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FPCS3060L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
8
Frequently Asked Questions
Is FPCS3060L RoHS compliant?
Yes, FPCS3060L is RoHS compliant.
What is the lead time for FPCS3060L?
The standard lead time for FPCS3060L is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
16
Order Increment:
8
24 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
1
$52.954
16
$48.140
32
$29.620
48
$23.450
64 +
$22.980
Click for Quote
Log in
to unlock special pricing