- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- FPCS1560L
onsemi
FPCS1560L
SPM4 CON 600V 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPM4 CON 600V 15A
Search Keywords: FPCS1560L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FPCS1560L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Frequently Asked Questions
Is FPCS1560L RoHS compliant?
Yes, FPCS1560L is RoHS compliant.
What is the lead time for FPCS1560L?
The standard lead time for FPCS1560L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
232
can ship
MOQ for out of Stock Qty:
16
Order Increment:
8
10 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
16
$42.26
32
$26.01
48
$20.59
64 +
$20.18
Click for Quote
Log in
to unlock special pricing