- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FPAB20BH60B
Description
+
PFC Intelligent Power Module, 600V, 20A
Search Keywords: FPAB20BH60B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FPAB20BH60B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
End of Life: Final orders must be placed by 07/05/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$10.90
30
$10.46
50
$10.18
100
$9.80
250
$9.55
500
$9.41
1,000 +
$9.27
Click for Quote
Log in
to unlock special pricing