- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- FNCS1560L
onsemi
FNCS1560L
SPM4 INV 600V 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPM4 INV 600V 15A
Search Keywords: FNCS1560L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FNCS1560L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Frequently Asked Questions
Is FNCS1560L RoHS compliant?
Yes, FNCS1560L is RoHS compliant.
What is the lead time for FNCS1560L?
The standard lead time for FNCS1560L is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
Order Increment:
8
36 Weeks
can ship
7/19/27
Price (USD)
Qty
Unit Price
16
$52.14
32
$32.08
48
$25.40
64 +
$24.89
Click for Quote
Log in
to unlock special pricing