- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FNC42060F2
onsemi
FNC42060F2
Intelligent Power Module (IPM), 600V, 20A
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module (IPM), 600V, 20A
Search Keywords: FNC42060F2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FNC42060F2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is FNC42060F2 RoHS compliant?
No, FNC42060F2 is not RoHS compliant.
What is the lead time for FNC42060F2?
The standard lead time for FNC42060F2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
MOQ for out of Stock Qty:
18
16 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$17.809
18
$16.190
36
$12.140
54
$11.330
72 +
$11.110
Click for Quote
Log in
to unlock special pricing