- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FNB41560
onsemi
FNB41560
Intelligent Power Module, 600 V, 15A Standard Pin Length
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 600 V, 15A Standard Pin Length
Search Keywords: FNB41560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FNB41560
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Frequently Asked Questions
Is FNB41560 RoHS compliant?
No, FNB41560 is not RoHS compliant.
What is the lead time for FNB41560?
The standard lead time for FNB41560 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
12
$11.77
36
$11.66
60
$11.58
108
$9.14
252
$9.12
504
$9.10
1,008 +
$9.07
Click for Quote
Log in
to unlock special pricing