- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FNB41060B2
onsemi
FNB41060B2
Intelligent Power Module, 600 V, 10A Longer Pins
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Intelligent Power Module, 600 V, 10A Longer Pins
Search Keywords: FNB41060B2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FNB41060B2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier's Standard Package:
12
Product Guides
+
Frequently Asked Questions
Is FNB41060B2 RoHS compliant?
No, FNB41060B2 is not RoHS compliant.
What is the lead time for FNB41060B2?
The standard lead time for FNB41060B2 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
19 Weeks
can ship
3/3/27
Price (USD)
Qty
Unit Price
12
$8.83
36
$8.47
60
$8.25
108
$8.04
252
$7.74
504
$7.72
1,008 +
$7.64
Click for Quote
Log in
to unlock special pricing