- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FNB35060T
Description
+
Intelligent Power Module, 600 V, 50A
Search Keywords: FNB35060T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FNB35060T
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for out of Stock Qty:
15
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$31.92
5
$30.86
10
$22.39
15
$22.18
30
$22.02
45
$21.91
60 +
$21.86
Click for Quote
Log in
to unlock special pricing