- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Management-Specialized ›
- FNA22512A
Description
+
Intelligent Power Module, 1200 V, 25A
Search Keywords: FNA22512A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FNA22512A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8542390060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
96
can ship
MOQ for out of Stock Qty:
6
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
6
$79.45
12
$59.59
18
$55.61
24 +
$54.50
Click for Quote
Log in
to unlock special pricing