- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- FGD5T120SH
Description
+
IGBT, 1200 V, 5 A FS Trench
Search Keywords: FGD5T120SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FGD5T120SH
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
625
$1.386
1,250
$0.853
1,875
$0.675
2,500 +
$0.662
Click for Quote
Log in
to unlock special pricing