- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- IGBT Chip ›
- FGA60N65SMD
Description
+
IGBT, 650V, 60A, Field Stop
Search Keywords: FGA60N65SMD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FGA60N65SMD
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
30
$2.44
120
$2.36
270
$2.35
510
$2.30
1,020
$2.29
2,520
$2.28
5,010
$2.27
7,500 +
$2.26
Click for Quote
Log in
to unlock special pricing