- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- FFSH15120ADN-F155
Description
+
SIC TO247 SBD 15A 1200V
Search Keywords: FFSH15120ADNF155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FFSH15120ADN-F155
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100080
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
113
$12.15
225
$7.51
338
$5.94
450 +
$5.82
Click for Quote
Log in
to unlock special pricing