- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDS4935A
onsemi
FDS4935A
Dual P-Channel PowerTrench® MOSFET,- 30V, -7A, 23mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dual P-Channel PowerTrench® MOSFET,- 30V, -7A, 23mΩ
Search Keywords: FDS4935A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDS4935A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Frequently Asked Questions
Is FDS4935A RoHS compliant?
Yes, FDS4935A is RoHS compliant.
What is the lead time for FDS4935A?
The standard lead time for FDS4935A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
50
17 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
50
$0.867
500
$0.677
1,000
$0.623
2,500
$0.611
5,000
$0.598
7,500
$0.597
10,000
$0.595
15,000 +
$0.594
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT