- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMS86182
描述
+
N-Channel Shielded Gate PowerTrench® MOSFET 100V, 78A, 7.2mΩ
Search Keywords: FDMS86182
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:onsemi
-
部件编号:FDMS86182
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
供应商标准包装:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
0
已订购:
3,000
可以发货 1/4/27
Minimum Order Quantity:
25
37 Weeks
可以发货
1/21/27
PRICE (USD)
数量
Unit Price
25
$1.974
250
$1.522
500
$1.209
1,000
$1.116
3,000
$1.105
6,000
$1.045
9,000 +
$0.940
Click for Quote
Log in
解锁特价