- 首页 ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMC86260ET150
描述
+
N-Channel Power Trench® MOSFET 150V, 25A, 34mΩ
Search Keywords: FDMC86260ET150
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:onsemi
-
部件编号:FDMC86260ET150
-
计量单位:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
供应商标准包装:
3000
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 0
工厂库存:
12,000
可以发货
Minimum Order Quantity:
25
19 Weeks
可以发货
9/25/26
PRICE (USD)
数量
Unit Price
25
$1.184
250
$1.086
500
$1.072
1,000
$1.017
3,000
$0.979
6,000
$0.977
9,000
$0.967
12,000 +
$0.965
Click for Quote
Log in
解锁特价