- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMC7200
Description
+
Dual N-Channel PowerTrench® MOSFET 30V, 12mΩ and 23.5mΩ
Search Keywords: FDMC7200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMC7200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
750
$0.3530
1,500
$0.2647
2,250
$0.2471
3,000 +
$0.2422
Click for Quote
Log in
to unlock special pricing