- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMA8878
Description
+
Single N-Channel Power Trench® MOSFET 30V, 9.0A, 16mΩ
Search Keywords: FDMA8878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMA8878
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
33 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$1.2925
50
$1.1750
250
$0.9420
500
$0.7510
1,000
$0.7020
3,000
$0.6060
6,000
$0.5840
9,000
$0.5820
12,000 +
$0.5810
Click for Quote
Log in
to unlock special pricing