- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMA86551L
Description
+
Single N-Channel PowerTrench® MOSFET 60V, 7.5A, 23mΩ
Search Keywords: FDMA86551L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMA86551L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$0.5154
250
$0.4933
1,000
$0.4666
3,000
$0.4371
6,000
$0.4360
9,000
$0.4263
12,000
$0.4252
15,000 +
$0.4211
Click for Quote
Log in
to unlock special pricing