- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMA86108LZ
Description
+
Single N-Channel PowerTrench® MOSFET 100V, 2.2A, 243mΩ
Search Keywords: FDMA86108LZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMA86108LZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
36 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
750
$0.9181
1,500
$0.5650
2,250
$0.4473
3,000 +
$0.4383
Click for Quote
Log in
to unlock special pricing