- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMA1028NZ
onsemi
FDMA1028NZ
Dual N-Channel PowerTrench® MOSFET 20V, 3.7A, 68mΩ
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Dual N-Channel PowerTrench® MOSFET 20V, 3.7A, 68mΩ
Search Keywords: FDMA1028NZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMA1028NZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is FDMA1028NZ RoHS compliant?
Yes, FDMA1028NZ is RoHS compliant.
What is the lead time for FDMA1028NZ?
The standard lead time for FDMA1028NZ is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
22 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
100
$0.2720
1,000
$0.2580
3,000
$0.2535
6,000
$0.2322
9,000
$0.2316
27,000
$0.2310
51,000 +
$0.2305
Click for Quote
Log in
to unlock special pricing