- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDMA1023PZ
Description
+
Dual P-Channel PowerTrench® MOSFET -20V , -3.7A, 72mΩ
Search Keywords: FDMA1023PZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDMA1023PZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
21 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
750
$0.4776
1,500
$0.3582
2,250
$0.3343
3,000 +
$0.3276
Click for Quote
Log in
to unlock special pricing