- Home ›
- All Products›
- FDG6301N
Description
+
Transistor MOSFET Array Dual N-CH 25V 0.22A 6-Pin SC-70 T/R
Search Keywords: FDG6301N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDG6301N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541210095
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.