- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDD7N25LZTM
Description
+
Power MOSFET, N-Channel, UniFETTM, 250V, 6.2A, 550mΩ, DPAK
Search Keywords: FDD7N25LZTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDD7N25LZTM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$0.5860
500
$0.4562
1,000
$0.4106
2,500
$0.3385
5,000
$0.3135
7,500
$0.3127
10,000
$0.3119
15,000 +
$0.3112
Click for Quote
Log in
to unlock special pricing