- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDD770N15A
Description
+
PowerTrench® MOSFET, N-Channel, 150 V, 18 A, 77 mΩ
Search Keywords: FDD770N15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDD770N15A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.9966
250
$0.6700
1,000
$0.5595
2,500
$0.4698
5,000
$0.4369
7,500
$0.4358
10,000
$0.4347
15,000 +
$0.4336
Click for Quote
Log in
to unlock special pricing