- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDD3N40TM
Description
+
Power MOSFET, N-Channel, UniFETTM, 400V, 2A, 3.4Ω, DPAK
Search Keywords: FDD3N40TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDD3N40TM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,715
Ships today, if you order in
Minimum Order Quantity:
100
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.5096
500
$0.3721
2,500
$0.2913
5,000
$0.2688
7,500
$0.2681
25,000
$0.2675
50,000 +
$0.2668
Click for Quote
Log in
to unlock special pricing