- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDB33N25TM
onsemi
FDB33N25TM
Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power MOSFET, N-Channel, UniFETTM, 250 V, 33 A, 94 mΩ, D2PAK
Search Keywords: FDB33N25TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDB33N25TM
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is FDB33N25TM RoHS compliant?
No, FDB33N25TM is not RoHS compliant.
What is the lead time for FDB33N25TM?
The standard lead time for FDB33N25TM is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.92
250
$1.30
800
$1.15
1,600
$1.14
3,200
$1.13
5,600
$1.12
8,000
$1.11
10,400 +
$1.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT