- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDA59N25
Description
+
Power MOSFET, N-Channel, UniFETTM, 250V, 59A, 49mΩ, TO-3P
Search Keywords: FDA59N25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDA59N25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$3.60
100
$2.44
450
$1.99
900
$1.76
1,350 +
$1.70
Click for Quote
Log in
to unlock special pricing