- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- FDA38N30
Description
+
Power MOSFET, N-Channel, UniFETTM, 300V, 38A, 85mΩ, TO-3P
Search Keywords: FDA38N30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FDA38N30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$2.981
30
$2.710
120
$2.310
270
$2.280
510
$2.070
1,020
$2.060
2,520
$2.050
5,010
$2.040
7,500 +
$2.030
Click for Quote
Log in
to unlock special pricing