- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Motor Drives & Controllers ›
- FCA22012A
onsemi
FCA22012A
SPM33 INV 1200V 20A EX
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SPM33 INV 1200V 20A EX
Search Keywords: FCA22012A
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FCA22012A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390060 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
8 |
Frequently Asked Questions
Is FCA22012A RoHS compliant?
Yes, FCA22012A is RoHS compliant.
What is the lead time for FCA22012A?
The standard lead time for FCA22012A is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
30 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
12
$38.73
24
$29.05
36
$27.11
48 +
$26.57
Click for Quote
Log in
to unlock special pricing