- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- FAN53611AUC18X
onsemi
FAN53611AUC18X
6MHz, 600mA / 1A Synchronous Buck Regulator
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
6MHz, 600mA / 1A Synchronous Buck Regulator
Search Keywords: FAN53611AUC18X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | onsemi |
| Part No: | FAN53611AUC18X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390070 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is FAN53611AUC18X RoHS compliant?
Yes, FAN53611AUC18X is RoHS compliant.
What is the lead time for FAN53611AUC18X?
The standard lead time for FAN53611AUC18X is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,019,000
can ship
MOQ for out of Stock Qty:
750
20 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
750
$1.0400
1,500
$0.6400
2,250
$0.5067
3,000 +
$0.4965
Click for Quote
Log in
to unlock special pricing