- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - DC DC Switching Regulators ›
- FAN49103AUC340X
Description
+
Buck-Boost Regulator, 2.5 A, 1.8 MHz, TinyPower™ I2C 3.4V
Search Keywords: FAN49103AUC340X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:FAN49103AUC340X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390070
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
750
$0.9802
1,500
$0.6032
2,250
$0.4775
3,000 +
$0.4680
Click for Quote
Log in
to unlock special pricing