- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- EFC2J013NUZTDG
Description
+
Dual N-Channel Power MOSFET 12V, 17A, 5.8mΩ
Search Keywords: EFC2J013NUZTDG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:EFC2J013NUZTDG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541290095
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1,250
$0.3064
2,500
$0.2298
3,750
$0.2145
5,000 +
$0.2102
Click for Quote
Log in
to unlock special pricing