- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- ECH8667-TL-H
Description
+
Dual P-Channel Power MOSFET, -30V, -5.5A, 39mΩ
Search Keywords: ECH8667TLH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:ECH8667-TL-H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
750
$0.4782
1,500
$0.3587
2,250
$0.3347
3,000 +
$0.3280
Click for Quote
Log in
to unlock special pricing