- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- D44H8G
onsemi
D44H8G
Power Bipolar Transistor, NPN, 10 A, 60 V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Power Bipolar Transistor, NPN, 10 A, 60 V
Search Keywords: D44H8G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:D44H8G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is D44H8G RoHS compliant?
No, D44H8G is not RoHS compliant.
What is the lead time for D44H8G?
The standard lead time for D44H8G is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
25 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
50
$0.9211
500
$0.5331
1,000
$0.4671
2,500
$0.4432
5,000
$0.4014
7,500
$0.4004
10,000
$0.3845
15,000 +
$0.3835
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT