- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- D44H11G
onsemi
D44H11G
Power Bipolar Transistor, NPN, 10 A, 80 V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:D44H11G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541290095
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:10.28(Max) x 4.82(Max) x 9.28(Max) mm
-
Maximum Collector Base Voltage:N/A
-
Family:D44H11