- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX85C16
Description
+
Zener Diode; 5% Tolerance 16 V
Search Keywords: BZX85C16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BZX85C16
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0706
6,000
$0.0612
12,000
$0.0539
27,000
$0.0507
51,000
$0.0506
102,000
$0.0504
150,000
$0.0503
252,000 +
$0.0502
Click for Quote
Log in
to unlock special pricing
Alternative Packaging