Image is representational - see manufacturer specifications

onsemi Authorized Reseller

BZX84C24LT1G

250 mW; Zener Diode Voltage Regulator 24 V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
250 mW; Zener Diode Voltage Regulator 24 V
Search Keywords: BZX84C24LT1G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: onsemi
Part No: BZX84C24LT1G
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100050
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Supplier Package: SOT-23
Packaging: Tape and Reel
Nominal Zener Voltage: 24 V
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BZX84C24LT1G RoHS compliant?
Yes, BZX84C24LT1G is RoHS compliant.
What is the lead time for BZX84C24LT1G?
The standard lead time for BZX84C24LT1G is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 69,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
52 Weeks can ship 11/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.0184
9,000
$0.0178
27,000
$0.0173
51,000
$0.0168
102,000
$0.0166
150,000
$0.0166
252,000
$0.0165
501,000 +
$0.0165
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!