- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX84B7V5LT1G
Description
+
250 mW; Zener Diode Voltage Regulator 7.5 V
Search Keywords: BZX84B7V5LT1G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BZX84B7V5LT1G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Maximum Voltage Regulation:N/A
-
Supplier Package:SOT-23
-
Packaging:Tape and Reel
-
Nominal Zener Voltage:7.5 V
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
42 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
3,000
$0.0375
9,000
$0.0351
27,000
$0.0348
51,000
$0.0346
102,000
$0.0345
150,000
$0.0344
252,000
$0.0343
501,000 +
$0.0343
Click for Quote
Log in
to unlock special pricing