- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- BZX79C9V1-T50A
Description
+
Zener 0.5W 5% 9.1 V
Search Keywords: BZX79C9V1T50A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:onsemi
-
Part No:BZX79C9V1-T50A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541100050
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0216
10,000
$0.0207
25,000
$0.0204
50,000
$0.0194
100,000
$0.0191
150,000
$0.0191
250,000
$0.0186
500,000 +
$0.0184
Click for Quote
Log in
to unlock special pricing